Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
797-S29JL032J70TFI42
Manufacturer Part #:

S29JL032J70TFI420

Manufacturer:

Description: Flash 32Mb 3V 70ns Parallel NOR Flash
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Spansion Inc.
RoHS: RoHS Compliant Details
Memory Type: Flash
Memory Size: 32 Mbit
Architecture: Sector Erase
Timing Type: Asynchronous
Interface Type: Parallel
Access Time: 70 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Current: 100 mA
Operating Temperature: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOP-56
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
41 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.66
  10: $2.43
  25: $2.37
  50: $2.31
  100: $2.26
  200: $2.21
  500: $2.18
  1,000: $2.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LAN8710AI-EZK
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX IND ...
Microchip Technology
1: $1.58
C1608X5R0J106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.55
ITS4140N
Power Switch ICs - Power Distribution Smart High S ...
Infineon Technologies
1: $1.30
B82432T1392K
Fixed Inductors 3.9uH 850mA 10% 3.2x4.5mm SMD
EPCOS
1: $1.02
LS Q976-NR-1
Standard LEDs - SMD Super Red, 633nm 180mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
BAT 64-04 E6327
Schottky Diodes & Rectifiers 40V 0.12A
Infineon Technologies
1: $0.42
SN74CBTLV3245ARGYR
Digital Bus Switch ICs Sngl-Pole Dbl-Throw Analog ...
Texas Instruments
1: $1.35
FDD4141
MOSFET -40V P-Channel PowerTrench
Fairchild Semiconductor
1: $0.81
LTST-C193TGKT-5A
Standard LEDs - SMD Green 525nm 90mcd 5mA
Lite-On
1: $0.56
SM15T33CA
TVS Diodes - Transient Voltage Suppressors 1500W 3 ...
STMicroelectronics
1: $0.56
SC28L92A1B,557
UART Interface IC UART DUAL W/FIFO
NXP Semiconductors
1: $8.61
TPS73218DBVT
Low Dropout Regulators - LDO Cap-Free NMOS 250mA
Texas Instruments
1: $1.33
TSL13T
Light To Frequency & Light To Voltage Light to Vol ...
ams
1: $1.48
SN74LVC541ARGYR
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.63
G3VM-21HR
Solid State Relays - PCB Mount 20V SPST-NO SOP6 SM ...
Omron Electronics
1: $11.81
SG-3030LC 32.7680KB3, PURE SN
Standard Clock Oscillators 32.768KHz 1.5-5.5V 5+/- ...
Epson Toyocom
1: $4.88
BZX84C15
Zener Diodes 15V 0.35W Zener
Fairchild Semiconductor
1: $0.19
43045-0402
Headers & Wire Housings 4 CKT R/A HEADER
Molex
1: $2.04
TRS3221EIPW
RS-232 Interface IC 3V-5.5V Sgl-Channel RS232 Line ...
Texas Instruments
1: $2.34
PWR263S-35-10R0F
Thick Film Resistors - SMD 10Ohms 1% 250V
Bourns
1: $2.27

144834346 154461528 133056168