Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
797-S29GL256P11TFI01
Manufacturer Part #:

S29GL256P11TFI010

Manufacturer:

Description: Flash 256Mb 3V 110ns Parallel NOR Flash
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Spansion Inc.
Product Category: Flash
RoHS: RoHS Compliant Details
Data Bus Width: 8 bit, 16 bit
Memory Type: NOR Flash
Memory Size: 256 Mbit
Architecture: Uniform
Interface Type: Parallel
Access Time: 110 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Current: 50 mA
Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOP-56
Packaging: Tray
Factory Pack Quantity: 91
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.28
  10: $4.83
  25: $4.70
  50: $4.60
  100: $4.50
  200: $4.40
  500: $4.33
  1,000: $4.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR71C475KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
C1005X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.30
DEBB33A102KA2B
Ceramic Disc Capacitors 1000pF 1000volts B 10%
Murata Electronics
1: $0.33
DS90LT012ATMF/NOPB
LVDS Interface IC 3V LVDS SGL CMOS DIFF LINE RECEI ...
Texas Instruments
1: $1.19
IHLP2525CZER3R3M11
Fixed Inductors 3.3uH 20%
Vishay/Dale
1: $1.50
TPS51100DGQ
Low Dropout Regulators - LDO 3A Source/Sink DDR Te ...
Texas Instruments
1: $2.06
SN74LVC1T45DBVT
Translation - Voltage Levels SNGL Bit Dual Supply ...
Texas Instruments
1: $0.87
06035C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.11
DP83640TVV/NOPB
Ethernet ICs PREC TIME PROTOCOL XCVR
Texas Instruments
1: $11.20
CMDSH2-3 TR
Schottky Diodes & Rectifiers 30V Schottky
Central Semiconductor
1: $0.60
3002TR
Battery Holders, Snaps & Contacts SMD Battery HOLD ...
Keystone Electronics
1: $0.74
T75S5D112-05
General Purpose Relays SPDT LO PROF 5VDC
TE Connectivity / P&B
1: $4.41
KC7050A100.000C30E00
Standard Clock Oscillators 3.3volts 100.00MHz 7x5 ...
AVX
1: $4.50
GNM214R71C104MA01D
Capacitor Arrays & Networks 0805 0.1uF 16volts X7R ...
Murata Electronics
1: $0.40
CRCW06031K00FKTA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay/Dale
1: $0.08
BLM21AG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.28
CN1J8TTE560J
Resistor Networks & Arrays 1/16watt 56ohms 5% CONC ...
KOA Speer
1: $0.37
CRCW06032K15FKEA
Thick Film Resistors - SMD 1/10watt 2.15Kohms 1%
Vishay/Dale
1: $0.08
CRCW06032K37FKEA
Thick Film Resistors - SMD 1/10watt 2.37Kohms 1%
Vishay/Dale
1: $0.08
RKZ-1212S
DC/DC Converters 2W DC/DC 3kV UNREG 12Vin 12Vout
RECOM Power
1: $8.93

120557802 144834346