Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
797-S29GL128P11FFI01
Manufacturer Part #:

S29GL128P11FFI010

Manufacturer:

Description: Flash 128Mb 3V 100ns Parallel NOR Flash
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Spansion Inc.
Product Category: Flash
RoHS: RoHS Compliant Details
Data Bus Width: 8 bit, 16 bit
Memory Type: NOR Flash
Memory Size: 128 Mbit
Architecture: Sectored
Interface Type: Serial
Access Time: 110 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Current: 50 mA
Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOP-56
Packaging: Tray
Factory Pack Quantity: 180
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 180 View Delivery Dates  

Factory Lead-Time: 8 Weeks  

Quantities greater than 180 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.31
  10: $3.02
  25: $2.94
  50: $2.88
  100: $2.81
  500: $2.71
  1,000: $2.65

To add to a project, please Log In.

144834346 120557802