Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
797-S29GL032N90TFI01
Manufacturer Part #:

S29GL032N90TFI010

Manufacturer:

Description: Flash 32Mb 3V 90ns Parallel NOR Flash
Silverlight Page 289, Mouser Enhanced Catalog
PDF Page 289, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Spansion Inc.
Product Category: Flash
RoHS: RoHS Compliant Details
Data Bus Width: 8 bit, 16 bit
Memory Type: NOR Flash
Memory Size: 32 Mbit
Architecture: Uniform / Boot Sector
Interface Type: Parallel
Access Time: 90 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Current: 50 mA
Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOP-56
Packaging: Tray
Factory Pack Quantity: 273
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
213 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.21
  10: $1.09
  25: $1.07
  50: $1.01
  100: $0.958
  200: $0.936
  500: $0.911
  1,000: $0.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AS169-73LF
RF Switch ICs .3-2500MHz IL+.3dB IP3 52dBm typ.
Skyworks Solutions, Inc.
1: $0.62
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
TPS71533DCKR
Low Dropout Regulators - LDO 50mA 3.3V HI LDO
Texas Instruments
1: $1.00
BTS723GW
Power Switch ICs - POE / LAN SMART HI SIDE PWR SWI ...
Infineon Technologies
1: $5.53
MM60-52B1-B1-R850
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.61
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
T530X477M006ATE004
Tantalum Capacitors - Polymer SMD 470uF 6.3 Volts ...
Kemet
1: $8.21
TPS73733DCQR
Low Dropout Regulators - LDO Cap-Free 1A LDO Reg
Texas Instruments
1: $1.45
M48Z58-70PC1
NVRAM 64K (8Kx8) 70ns
STMicroelectronics
1: $16.26
MCP1319MT-29LE/OT
Supervisory Circuits Active low P-P
Microchip Technology
1: $0.62
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
TS3021ILT
Comparator ICs Rail to Rail 1.8V Hi Spd comparator
STMicroelectronics
1: $1.77
ABM7-27.000MHZ-D2Y-T
Crystals 27.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
ABM7-12.000MHZ-D2Y-T
Crystals 12.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
CRCW04021K00FKED
Thick Film Resistors - SMD 1/16watt 1.0Kohms 1%
Vishay/Dale
1: $0.22
SRP4020-R68M
Fixed Inductors 0.68uH 7amp 16.2Mohms
Bourns
1: $1.02
S29GL064N90TFI040
Flash 64Mb 3V 90ns Parallel NOR Flash
Spansion
1: $1.50
741X083220JP
Resistor Networks & Arrays 22ohms 25V 5%
CTS Electronic Components
1: $0.03
IS61LV5128AL-10TLI
SRAM 4Mb 512Kx8 10ns Async SRAM 3.3v
ISSI
1: $5.38
AB26TRB-32.768KHZ-T
Crystals 32.768KHz
ABRACON
1: $0.51

144834346 120557802