|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
797-S25FL032P0XMFI01
Manufacturer Part #:

S25FL032P0XMFI011

Manufacturer:

Description:
Flash Memory 32M CMOS 3V 104MHZ Serial NOR Flash
Mouser Online Catalog Page 305, Mouser Online Catalog
PDF Page 305, PDF Catalog Page
S25FL032P0XMFI011 Datasheet S25FL032P0XMFI011 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Spansion Inc.
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Architecture: Sector
Mounting Style: SMD/SMT
Package / Case: SO-8
Memory Size: 32 Mbit
Interface Type: SPI
Memory Type: NOR
Speed: 104 MHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Supply Current - Max: 25 mA
Operating Temperature Range: - 40 C to + 85 C
Series: S25FL032P
Packaging: Tube
Brand: Spansion
Data Bus Width: 8 bit
Maximum Clock Frequency: 104 MHz
Organization: 4 M x 8
Factory Pack Quantity: 91
Timing Type: Synchronous
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
797-25FL032P0XMFI010 S25FL032P0XMFI010 Tray In Stock $2.25 1
797-S25FL032P0XMFI13 S25FL032P0XMFI013 Reel In Stock $2.25 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232HL-REEL USB Interface IC 14,589
TCA9535PWR Interface - I/O Expanders 5,511
C1005X5R0J475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,976
STMPS2141STR Power Switch ICs - Power Distribution 2,264
BAT54C Schottky Diodes & Rectifiers 63,854
S25FL512SAGMFI011 Flash Memory 1,699
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 199,150
GRM188R60J475KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 216,316
LAN8720A-CP-TR Ethernet ICs 3,776
RK73Z1JTTD Thick Film Resistors - SMD 1,058,427
Real Time Availability
Stock:
19,173 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.25
10:
$2.03
25:
$2.02
50:
$1.99
100:
$1.78
250:
$1.72
500:
$1.70
$1.59
$1.57

To add to a project, please Log In.

108859148 169432626 158637471 133659193 147914401 120376564 160185336 163172891 131207717 197847692 118733965Alternative Packaging