|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
797-S25FL016A0LMFI01
Manufacturer Part #:

S25FL016A0LMFI011

Manufacturer:

Description:
Flash Memory 3V 16MB Mirrorbit 50MHz
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Spansion Inc.
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Architecture: Sector
Memory Type: NOR
Memory Size: 16 Mbit
Speed: 50 MHz
Interface Type: SPI
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Current: 28 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Tube
Brand: Spansion
Data Bus Width: 8 bit
Maximum Clock Frequency: 50 MHz
Organization: 2 M x 8
Series: S25FL016A
Factory Pack Quantity: 91
Timing Type: Synchronous
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
000000001