|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
797-AM29F800BB-70EF
Manufacturer Part #:

AM29F800BB-70EF

Manufacturer:

Description:
Flash Memory 8M (1MX8/512KX16) Parallel NOR Fl 5V
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Spansion Inc.
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Architecture: Sector
Memory Type: NOR
Memory Size: 8 Mbit
Speed: 70 ns
Interface Type: Parallel
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Current: 40 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOP-48
Packaging: Tray
Brand: Spansion
Data Bus Width: 8 bit, 16 bit
Organization: 1 M x 8, 512 k x 16
Series: Am29F800B
Factory Pack Quantity: 192
Timing Type: Asynchronous
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
144834346