Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
797-S34M08G101BHI000
Manufacturer Part #:

S34ML08G101BHI000

Manufacturer:

Description:
Flash 8Gb, 3V, 25ns NAND Flash
Mouser Online Catalog Page 305, Mouser Online Catalog
PDF Page 305, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Spansion Inc.
Product Category: Flash
RoHS: RoHS Compliant Details
Memory Type: NAND
Memory Size: 8 Gbit
Speed: 25 ns
Interface Type: Parallel
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Current: 30 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: BGA-63
Packaging: Tray
Architecture: Multiplane
Brand: Spansion
Data Bus Width: 8 bit
Organization: 1 M x 8
Series: S34ML08G1
Factory Pack Quantity: 210
Timing Type: Asynchronous
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
797-S34M08G101BHI003 S34ML08G101BHI003 Reel Non-Stocked $7.95 2300
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 270,452
BQ25100YFPT Battery Management 370
CSD83325LT MOSFET 997
47589-0001 USB Connectors 46,787
LP38798SD-ADJ/NOPB LDO Voltage Regulators 10,125
TPS61170DRVR Voltage Regulators - Switching Regulators 10,359
MCIMX6U5DVM10AC Processors - Application Specialized 531
HD1S040HA1R6000 FFC & FPC Connectors 4,416
RB050L-60TE25 Schottky Diodes & Rectifiers 7,659
CAT93C66VP2I-GT3 EEPROM 578
Real Time Availability
Stock:
454 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.77
  10: $8.12
  25: $7.93
  50: $7.89
  100: $7.15
  250: $6.99

To add to a project, please Log In.


This product is also available in:
114695187 165143006 118733965 160185336 120376564 133659193 147914401 163172891 131207717 197847692Alternative Packaging