Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
797-S29WS128P0SBFW00
Manufacturer Part #:

S29WS128P0SBFW000

Manufacturer:

Description:
Flash 128Mb 1.8V 80Mhz Parallel NOR Flash
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Spansion Inc.
Product Category: Flash
RoHS: RoHS Compliant Details
Architecture: Sector
Memory Type: NOR
Memory Size: 128 Mbit
Speed: 80 MHz
Interface Type: Parallel
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.7 V
Maximum Operating Current: 41 mA
Operating Temperature Range: - 25 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: FBGA-84
Packaging: Tray
Brand: Spansion
Data Bus Width: 16 bit
Maximum Clock Frequency: 80 MHz
Organization: 8 M x 16
Series: S29WS-P
Factory Pack Quantity: 200
Timing Type: Asynchronous, Synchronous
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 28,541
TXS0108EPWR Translation - Voltage Levels 16,959
2-2013289-1 DIMM Connectors 7,029
CP2103-GM I/O Controller Interface IC 4,392
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 565,132
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 594,357
GRM31CR61E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 237,982
1101M2S3CQE2 Slide Switches 3,601
LG L29K-G2J1-24-Z Standard LEDs - SMD 147,515
ST2378ETTR Translation - Voltage Levels 1,260
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.89
  10: $10.08
  25: $9.85
  50: $9.79
  100: $8.88
  250: $8.68

To add to a project, please Log In.


This product is also available in:
141866511 144834346 118733965 120376564 163172891 147914401