Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
797-29PL032J70BFI120
Manufacturer Part #:

S29PL032J70BFI120

Manufacturer:

Description:
Flash 32Mb 3V 70ns Parallel NOR Flash
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Spansion Inc.
Product Category: Flash
RoHS: RoHS Compliant Details
Architecture: Sector
Memory Type: NOR
Memory Size: 32 Mbit
Speed: 70 ns
Interface Type: Parallel
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Current: 55 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: BGA-48
Packaging: Tray
Brand: Spansion
Data Bus Width: 16 bit
Organization: 2 M x 16
Series: S29PL-J
Factory Pack Quantity: 338
Timing Type: Asynchronous
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
797-29PL032J70BFI122 S29PL032J70BFI122 Reel Non-Stocked $2.72 800
797-S29PL032J70BFI12 S29PL032J70BFI123 Reel Non-Stocked $2.66 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 676 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.70
  10: $3.36
  25: $3.32
  50: $3.27
  100: $2.93
  250: $2.92
  500: $2.81
  1,000: $2.70
  2,500: $2.63

To add to a project, please Log In.


This product is also available in:
120023449 144834346 120376564 133659193 163172891 131207717 197847692 147914401 160185336 118733965Alternative Packaging