Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
797-S29GL512P11TFI01
Manufacturer Part #:

S29GL512P11TFI010

Manufacturer:

Description: Flash 512Mb 3V 110ns Parallel NOR Flash
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Spansion Inc.
Product Category: Flash
RoHS: RoHS Compliant Details
Data Bus Width: 8 bit, 16 bit
Memory Type: NOR Flash
Memory Size: 512 Mbit
Architecture: Uniform
Interface Type: Parallel
Access Time: 110 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Current: 50 mA
Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOP-56
Packaging: Tray
Factory Pack Quantity: 91
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
240 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.31
  10: $7.81
  25: $7.74
  50: $7.57
  100: $7.45
  200: $7.28
  1,000: $7.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LAN9514-JZX
Ethernet ICs USB 4 Port Hub Int 10/100 Ethernet
Microchip Technology
1: $6.44
SN74LVC2T45DCTR
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY ...
Texas Instruments
1: $0.45
SI7848BDP-T1-GE3
MOSFET 40V 47A 36W 9.0mohm @ 10V
Vishay/Siliconix
1: $1.59
SN74LVC8T245DWR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.87
T530D477M2R5ATE006
Tantalum Capacitors - Polymer SMD 470uF 2.5V ESR=0 ...
Kemet
1: $6.94
SN65LVDS391PW
LVDS Interface IC Hi-Spd Diff
Texas Instruments
1: $3.05
MAX3161EEAG+
RS-422/RS-485 Interface IC 3-5.5V 1uA Tcvr Multipr ...
Maxim Integrated
1: $22.40
C1206C475K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.32
MAX3283EAUT+T
RS-422/RS-485 Interface IC 52Mbps 3-5.5V RS-485 42 ...
Maxim Integrated
1: $1.16
SN65LVDS34D
LVDS Interface IC Dual HS Diff
Texas Instruments
1: $2.20
MAX3079EESD+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $4.74
TAJA106K016RNJ
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
AVX
1: $0.60
44206-0007
Headers & Wire Housings 4.20mm V DR HDR 24P THRUHO ...
Molex
1: $0.74
B340A-13-F
Schottky Diodes & Rectifiers 40V 3A
Diodes Inc.
1: $0.94
ABM7-25.000MHZ-D2Y-T
Crystals 25.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
TLP172G(F)
MOSFET Output Optocouplers Photorelay 1-Form-A VOF ...
Toshiba
1: $1.68
5120527-1
Board to Board & Mezzanine Connectors 1.0MM-XXH PL ...
TE Connectivity / AMP
1: $6.73
FPF1005
Power Switch ICs - Power Distribution MLP6 INTELLI ...
Fairchild Semiconductor
1: $0.84
CY2309SXC-1H
Clock Buffer 3.3VZDB COM
Cypress Semiconductor
1: $2.53
TPS75101QPWP
Low Dropout Regulators - LDO Fast-Tran-Resp 1.5-A
Texas Instruments
1: $5.40


This product is also available in:
144834346 120557802