|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
797-S25FL128P0XMFI00
Manufacturer Part #:

S25FL128P0XMFI001

Manufacturer:

Description:
Flash Memory 128Mb 3V 104MHz Serial NOR Flash
Mouser Online Catalog Page 305, Mouser Online Catalog
PDF Page 305, PDF Catalog Page
S25FL128P0XMFI001 Datasheet S25FL128P0XMFI001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Spansion Inc.
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Architecture: Sector
Mounting Style: SMD/SMT
Package / Case: SO-16
Memory Size: 128 Mbit
Interface Type: SPI
Memory Type: NOR
Speed: 104 MHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Supply Current - Max: 22 mA
Operating Temperature Range: - 40 C to + 85 C
Series: S25FL128P
Packaging: Tube
Brand: Spansion
Data Bus Width: 8 bit
Maximum Clock Frequency: 104 MHz
Organization: 16 M x 8
Factory Pack Quantity: 47
Timing Type: Synchronous
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
797-25FL128P0XMFI000 S25FL128P0XMFI000 Tray In Stock $2.27 1
797-25FL128P0XMFI003 S25FL128P0XMFI003 Reel In Stock $2.40 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323,798
CRCW06030000Z0EA Thick Film Resistors - SMD 1,664,171
C0603C475K9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 149,795
06036D225KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,921
CRCW06032K00FKEA Thick Film Resistors - SMD 177,965
CRCW0603100KJNEA Thick Film Resistors - SMD 53,868
BLM21AG221SN1D EMI Filter Beads, Chips & Arrays 14,299
CRCW060325K5FKEA Thick Film Resistors - SMD 22,306
CRCW06034K64FKEA Thick Film Resistors - SMD 29,789
CRCW060343K2FKEA Thick Film Resistors - SMD 40,033
Real Time Availability
Stock:
397 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.27
10:
$2.04
50:
$2.00
100:
$1.79
250:
$1.73
500:
$1.72
$1.60
$1.59

To add to a project, please Log In.

170414707 108859148 169432626 118733965 160185336 147914401 131207717 133659193 197847692 120376564 163172891Alternative Packaging