Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-UTGS6PG128PN
Manufacturer Part #:

UTGS6PG128PN

Manufacturer:

Description:
Standard Circular Connector 8P Straight Pin Plug Shell Size 12
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Souriau
Product Category: Standard Circular Connector
RoHS: No
Brand: Souriau
Product Type: Cable Plugs
Contact Gender: Without Pin Contacts
Number of Positions: 8
Shell Size: 12
Shell Material: Thermoplastic
Series: UTG
Factory Pack Quantity: 25
Tradename: Trim Trio
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 50
Multiples: 25
Pricing (USD)
  50: $18.07
  100: $17.47
  250: $16.51
  500: $16.33

To add to a project, please Log In.

682249999 135478315 138855109 130319382 167858023 172639243 178365471