|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-UT072235PH
Manufacturer Part #:

UT072235PH

Manufacturer:

Description:
Standard Circular Connector 35P Pin Receptacle Jam Nut Size 22
Mouser Online Catalog Page 1,608, Mouser Online Catalog
PDF Page 1,608, PDF Catalog Page
UT072235PH Datasheet UT072235PH Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Souriau
Product Category: Standard Circular Connector
RoHS: RoHS Compliant By Exemption Details
Brand: Souriau
Product: Receptacles
Number of Positions: 35 Position
Contact Gender: Pin (Male)
Shell Size: 22
Mounting Style: Panel
Shell Material: Zinc Alloy
Series: UTO
Insert Arrangement: 22-35
Shell Plating: Nickel
Shell Style: Jam Nut
Factory Pack Quantity: 25
Tradename: Trim Trio
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$44.68
2:
$43.13
5:
$41.58
10:
$40.32
25:
$38.63
50:
$35.50
100:
$34.32
250:
$32.42

To add to a project, please Log In.

135478315 167858023 141909393 130319382 143080215 172639243 178365471