|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-UT00128SH
Manufacturer Part #:

UT00128SH

Manufacturer:

Description:
Standard Circular Connector 8P Sckt Receptacle Wall Mount Size 12
Mouser Online Catalog Page 1,608, Mouser Online Catalog
PDF Page 1,608, PDF Catalog Page
UT00128SH Datasheet UT00128SH Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Souriau
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: Souriau
Product: Receptacles
Number of Positions: 8 Position
Contact Gender: Socket (Female)
Shell Size: 12
Mounting Style: Wall
Shell Material: Zinc Alloy
Series: UTO
Insert Arrangement: 12-8
Shell Plating: Nickel
Shell Style: Square Flange
Factory Pack Quantity: 50
Tradename: Trim Trio
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4004 Rectifiers 152,286
RC20M12D28 Standard Circular Contacts 1,509
5-140 Barrier Terminal Blocks 826
RM20M12D28 Standard Circular Contacts 319
UT06128PH Standard Circular Connector 17
SC16ML11D70 Standard Circular Contacts 3,299
SMS9R1 Headers & Wire Housings 486
CF1/4CT52R332J Carbon Film Resistors - Through Hole 32,803
SMS3RDH1 Headers & Wire Housings 264
SM16ML11D70 Standard Circular Contacts 5,126
Real Time Availability
Stock:
33 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.27
2:
$19.35
5:
$19.30
10:
$19.28
25:
$19.27
50:
$18.06
100:
$17.46
250:
$16.50
500:
$15.66

To add to a project, please Log In.

135478315 172639243 178365471 130319382 141909393 143080215 167858023