Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-UT00104SH
Manufacturer Part #:

UT00104SH

Manufacturer:

Description: Standard Circular Connector 4P Sckt Receptacle Wall Mount Size 10
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Souriau
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Series: UT0
Product Type: Receptacles
Number of Positions / Contacts: 4
Contact Gender: Without Socket Contacts
Mounting Style: Wall
Shell Material: Zinc Alloy
Voltage Rating: 250 V
Ingress Protection: IP 67
Insert Arrangement: 10-4
Shell Plating: Nickel
Shell Size: 10
Shell Style: Square Flange
Factory Pack Quantity: 25
Tradename: Trim Trio
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.57
  10: $20.43
  25: $19.86
  50: $18.84
  100: $15.89
  250: $15.55
  500: $15.32
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RXM-418-LR
RF Modules RF Receiver 418MHz
Linx Technologies
1: $13.56
598-8181-107F
Standard LEDs - SMD Green Water Clr 400mcd 525nm
Dialight
1: $0.48
LICAL-DEC-MS001
Encoders, Decoders, Multiplexers & Demultiplexers ...
Linx Technologies
1: $3.98
598-8120-107F
Standard LEDs - SMD Red Orange, 625nm 150mcd, 20mA
Dialight
1: $0.09
UT06104SH
Standard Circular Connector 4P Strt Socket Plug Si ...
Souriau
1: $36.48
UTP0104S
Standard Circular Connector 4P Socket Receptacle W ...
Souriau
1: $7.24
UT010AC
Standard Circular Connector Cable Clamp Size 10 Wi ...
Souriau
1: $17.46
UT001412SH
Standard Circular Connector 12P Sckt Receptacle Wa ...
Souriau
1: $22.88
UT06104PH
Standard Circular Connector 4P Straight Pin Plug S ...
Souriau
1: $31.62
PCA9575HF,118
I2C Interface IC 16-BIT I2C-BUS SMBus LW Voltage G ...
NXP Semiconductors
1: $1.21
SC16ML11TK6
Standard Circular Contacts Trim Trio Socket 16 AWG ...
Souriau
1: $0.60

000000001