|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-SMS12RE3D70
Manufacturer Part #:

SMS12RE3D70

Manufacturer:

Description:
Headers & Wire Housings 12P Receptacle Sz 16
Images are for reference only
See Product Specifications
Share |
Manufacturer: Souriau
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Power
Number of Positions: 12 Position
Pitch: 5.08 mm
Number of Rows: 3 Row
Mounting Style: Mounting Flange
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Socket (Female)
Contact Plating: Gold
Series: SMS
Brand: Souriau
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 5 A
Housing Material: Thermoplastic
Latching Type: Latched
Packaging: Bulk
Row Spacing: 5.08 mm
Factory Pack Quantity: 200
Voltage Rating: 2 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 400
Multiples: 200
Pricing (USD)
400:
$3.86
600:
$3.75
$3.20
$3.17

To add to a project, please Log In.

167858023 172639243