Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-SMS12P1
Manufacturer Part #:

SMS12P1

Manufacturer:

Description: Headers & Wire Housings 12P Cable Plug Sz 16
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Souriau
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Plugs - Housings
Series: SMS
Contact Gender: Pin (Male)
Pitch: 2.54 mm
Number of Positions / Contacts: 12
Number of Rows: 4
Mounting Style: Free Hanging
Mounting Angle: Straight
Termination Style: Wire
Housing Material: Polyamide (PA)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Latching Type: Latched
Packaging: Bulk
Row Spacing: 2.54 mm
Factory Pack Quantity: 25
Voltage Rating: 2000 V
Part # Aliases: SMS12P-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,047 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.78
  10: $0.61
  25: $0.46
  100: $0.33
  500: $0.32
  1,000: $0.31
  5,000: $0.30
  10,000: $0.291
  50,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMS12R1
Headers & Wire Housings 12P Receptacle Sz 16 Panel ...
Souriau
1: $0.82
MAX5971AETI+
Hot Swap & Power Distribution IEEE 802.3af/at PSE ...
Maxim Integrated
1: $9.39
1MD26-3560-00C-500
Cable Assemblies 26P SDR-MDR STRT Std Cable 5m
3M Electronic Solutions Division
1: $145.33
12010973
Automotive Connectors 2P MALE BLK 20 AMP WEATHER P ...
Delphi Connection Systems
1: $0.84
HFX6015-200
Fiber Optic Transmitters, Receivers, Transceivers ...
Honeywell
1: $21.76
VN01 016 0002 1
Heavy Duty Power Connectors STAMPED MALE CONTACT 2 ...
Amphenol Tuchel
1: $0.40
IRLR110TRPBF
MOSFET N-Chan 100V 4.3 Amp
Vishay/Siliconix
1: $1.85
SMS3P1
Headers & Wire Housings 3P PLUG HOUSING BLK
Souriau
1: $0.71
205203-3
D-Sub Standard Connectors 9P SOCKET TIN
TE Connectivity / AMP
1: $0.89
10336-52F0-008
D-Sub Backshells 36P JUNCTION SHELL SLDR PLUG NON- ...
3M Electronic Solutions Division
1: $7.92
3219
Cable Mounting & Accessories .23" - .53" CABLE PG ...
Heyco
1: $1.35
T93YA104KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 100 ...
Vishay/Sfernice
1: $1.58
SMS24P1
Headers & Wire Housings 24P Cable Plug Sz 16
Souriau
1: $1.40
SMS4P1
Headers & Wire Housings 4P PLUG HOUSING BLK
Souriau
1: $0.96
SMS6P1
Headers & Wire Housings 6P Cable Plug Sz 16
Souriau
1: $0.71
SMS6R1
Headers & Wire Housings 6P Receptacle Sz 16 Panel ...
Souriau
1: $2.03
SMS4H1
Headers & Wire Housings 4P Strain Relief Hood
Souriau
1: $2.22
SMS9R1
Headers & Wire Housings 9P Panel Mt Recept
Souriau
1: $1.07
SC20ML1TK6
Standard Circular Contacts Trim Trio Socket 20 AWG ...
Souriau
1: $0.60
SMS12H1
Headers & Wire Housings 12P Strain Relief Hood
Souriau
1: $1.29

000000001