Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-SM24WL3TK6
Manufacturer Part #:

SM24WL3TK6

Manufacturer:

Description: Standard Circular Contacts Trim Trio Pin Crimp 24 AWG Contact Sz 16
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Souriau
Product Category: Standard Circular Contacts
RoHS: RoHS Compliant Details
Series: SM
Contact Gender: Pin (Male)
Current Rating: 13 A
Factory Pack Quantity: 25
Wire Gauge: 26-24
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
155 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.15
  10: $1.09
  25: $1.05
  50: $0.966
  100: $0.697
  250: $0.63
  500: $0.588
  1,000: $0.546
  5,000: $0.525

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MDP-2
Test Plugs & Test Jacks DBL BANANA PLUG RED BU-002 ...
Pomona Electronics
1: $2.99
B-36-2
Test Leads 36" W/BAN PLUG RED
Pomona Electronics
1: $5.30
B-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $5.30
B-48-2
Test Leads 48" W/BAN PLUG RED
Pomona Electronics
1: $5.51
MDP-0
Test Plugs & Test Jacks BANANA PLUG - BLACK BU-002 ...
Pomona Electronics
1: $2.99
B-48-0
Test Leads 48" W/BAN PLUG BLK BU-2020-A-48-0
Pomona Electronics
1: $5.51
UTS6JC106P
Standard Circular Connector 6P Straight Pin Plug B ...
Souriau
1: $14.23
UTS6JC1210S
Standard Circular Connector 10P Strt Socket Plug B ...
Souriau
1: $16.63
42238-2
Terminals .250x.032 18-14 FAST
TE Connectivity / AMP
1: $0.20
SM24ML-1TK6
Standard Circular Contacts Trim Trio Pin Crimp 24 ...
Souriau
1: $0.55
UTS6JC8E4P
Circular MIL Spec Connector 4P Straight Pin Plug B ...
Souriau
1: $21.53
S3AB-13-F
Rectifiers 50V 3A
Diodes Inc.
1: $0.63
SM16ML1D70
Standard Circular Contacts Trim Trio Pin Crimp 16 ...
Souriau
1: $1.07
SC16ML-1TK6
Standard Circular Contacts Trim Trio Socket 16 AWG ...
Souriau
1: $0.61
PUM-071-M30
Cable Ties PUSH MNT W/UMBR 6.3-7.1mm
Panduit
1: $0.18
UT0W61419PH
Standard Circular Connector 19P Strt Pin Plug Shel ...
Souriau
1: $37.72
VH2-01
Switch Accessories HOLE PLUG
Carling Technologies
1: $1.45
RK73H2ETTD40R2F
Thick Film Resistors - SMD 1/2watts 40.2ohms 1%
KOA Speer
1: $0.30
SC24ML-1TK6
Standard Circular Contacts Trim Trio Socket 24 AWG ...
Souriau
1: $0.60
M3210
Cable Mounting & Accessories LTCG PG-9 BLACK With ...
Heyco
1: $0.99

000000001