|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-SC24ML1D70
Manufacturer Part #:

SC24ML-1D70

Manufacturer:

Description:
Standard Circular Contacts Trim Trio Socket 24 AWG Contact Sz 16
Images are for reference only
See Product Specifications
Share |
Manufacturer: Souriau
Product Category: Standard Circular Contacts
RoHS: RoHS Compliant Details
Brand: Souriau
Contact Gender: Socket (Female)
Current Rating: 13 A
Wire Gauge: 26 AWG - 24 AWG
Series: SM/SC-M
Packaging: Reel
Product: Contacts
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SHANDLES Crimpers 12
ImageMfr. Part #DescriptionStock 
66105-3 Pin & Socket Connectors 28,338
3200014 Terminals 78,171
PLP2-125 LED Light Pipes 54,037
1792265 Pluggable Terminal Blocks 1,082
172166-1 Pin & Socket Connectors 14,829
5413589-8 RF Connectors / Coaxial Connectors 479
09-50-1031 Headers & Wire Housings 4,554
SM20ML1D70 Standard Circular Contacts 2,095
SC20ML-1D70 Standard Circular Contacts 1,545
SM24ML-1D70 Standard Circular Contacts 3,293
Real Time Availability
Stock:
1,097 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.91
10:
$0.864
25:
$0.828
50:
$0.792
100:
$0.72
250:
$0.648
500:
$0.576
$0.549

To add to a project, please Log In.

172639243 178365471 130319382 143080215 167858023