Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-RBTB20-4W
Manufacturer Part #:

RBTB20-4W

Manufacturer:

Description: Terminal Junction Modules 4X4 20GA TERM F/BACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Souriau
Product Category: Terminal Junction Modules
RoHS: RoHS Compliant Details
Body Material: PPS
Product: Feedback Modules
Brand: Souriau
Bus Type: 4 x 4
Insulation Resistance: 5000 MOhms
Mounting Method: Weld (Ultrasonic)
Series: RB
Factory Pack Quantity: 36
Wire Gauge: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
54 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.47
  2: $29.03
  5: $28.60
  10: $28.20
  25: $24.13
  50: $23.92
  100: $23.71
  250: $21.15
  500: $19.86

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
43030-0008
Headers & Wire Housings TERMINAL 20-24 BULK
Molex
1: $0.22
1757820-3
D-Sub Standard Connectors RECP 25P SERIES 109
TE Connectivity / AMP
1: $9.89
9221KZ4QD
Toggle Switches DPDT ON-ON 10A LOCK
C&K Components
1: $29.48
5745563-1
D-Sub Tools & Hardware F SRWLKS MTL/PL YL
TE Connectivity / AMP
1: $2.10
7211K2ZQE
Toggle Switches Toggle
C&K Components
1: $11.94
5205718-1
D-Sub Backshells UND CABLE CLAMP SZ3
TE Connectivity
1: $3.50
RH010R1000FE02
Wirewound Resistors - Chassis Mount 12.5watt .1ohm ...
Vishay / Dale
1: $6.95
RH050R1500FE02
Wirewound Resistors - Chassis Mount 50watt .15ohm ...
Vishay / Dale
1: $8.12
RH01020R00FC02
Wirewound Resistors - Chassis Mount 12.5watt 20ohm ...
Vishay / Dale
1: $2.98
RBMT2
Junction System Tools & Accessories Terminal Modul ...
Souriau
1: $28.65

143080215 167858023 172639243