|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-RBTB16-6W
Manufacturer Part #:

RBTB16-6W

Manufacturer:

Description:
Terminal Junction Modules 2X6 16GA TERM F/BACK MO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Souriau
Product Category: Terminal Junction Modules
Product: Feedback Modules
Body Material: PPS
Brand: Souriau
Bus Type: 6 x 2
Insulation Resistance: 5000 MOhms
Mounting Method: Weld (Ultrasonic)
Series: RB
Factory Pack Quantity: 36
Wire Gauge: 16
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
7101K2ZQE Toggle Switches 1,090
558527-3 Modular Connectors / Ethernet Connectors 739
8-640911-1 Terminals 631
JBXEA1G06FCSDS Circular Push Pull Connectors 23
S280W555-604 Junction System Tools & Accessories 2
5-569532-3 Modular Connectors / Ethernet Connectors 1,293
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.43
  2: $32.94
  5: $32.46
  10: $31.99
  25: $29.08
  50: $27.63
  100: $26.90
  250: $23.99
  500: $22.54

To add to a project, please Log In.

143080215 167858023 172639243