|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-RBTB16-3W
Manufacturer Part #:

RBTB16-3W

Manufacturer:

Description:
Terminal Junction Modules TERM RESISTOR MOD
Share |
Manufacturer: Souriau
Product Category: Terminal Junction Modules
Product: Feedback Modules
Series: RB
Body Material: PPS
Brand: Souriau
Bus Type: 3 x 4
Insulation Resistance: 5000 MOhms
Mounting Method: Weld (Ultrasonic)
Factory Pack Quantity: 36
Wire Gauge: 16
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
34 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$40.68
2:
$40.08
5:
$39.49
10:
$38.93
25:
$35.39
50:
$33.62
100:
$32.74
250:
$29.20

To add to a project, please Log In.

143080215 167858023 172639243