Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-JBXER2G10FSSDSR
Manufacturer Part #:

JBXER2G10FSSDSR

Manufacturer:

Description: Circular Push Pull Connectors 10P Socket Recept Solder Panel Mt Sz 2
Silverlight Page 1,574, Mouser Enhanced Catalog
PDF Page 1,574, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Souriau
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Series: JBX
Contact Gender: Socket (Female)
Shell Style: Receptacle
Number of Contacts: 10
Shell Size: 2
Mounting Style: Panel
Termination Style: Solder
Current Rating: 8 A
Contact Plating: Gold
Ingress Protection: IP 40
Shell Material: Hybrid
Shell Plating: Chrome over Nickel
Factory Pack Quantity: 1
Voltage Rating: 830 V
Wire Gauge: 24
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $58.05
  5: $54.07
  10: $51.94
  25: $48.88
  50: $42.77
  100: $40.63
  250: $38.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
E2E-X1C1
Proximity Sensors INDUCTIVE M5 NPN OUT
Omron Industrial
1: $113.63
JBXFD2G10MSSDSR
Circular Push Pull Connectors 10P Strt Pin Plug So ...
Souriau
1: $56.60
JBXFD0G02MSSDSR
Circular Push Pull Connectors 2P Strt Pin Plug Sol ...
Souriau
1: $18.70

136771045 682250098