Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-8LTA605Z06SN
Manufacturer Part #:

8LTA605Z06SN

Manufacturer:

Description:
Circular MIL Spec Connector 6P Bayonet Socket Plug EMI Ring Size 5
Mouser Online Catalog Page 1,663, Mouser Online Catalog
PDF Page 1,663, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Souriau
Product Category: Circular MIL Spec Connector
RoHS: RoHS Compliant Details
MIL Type: MIL-DTL-38999
Series: 8LTA
Product Type: Plugs
Shell Size: 5
Shell Style: In-Line
Contact Gender: Socket (Female)
Number of Positions: 6
Mounting Style: Cable
Termination Style: Solder
Brand: Souriau
Mating Style: Bayonet
Mounting Angle: Straight
Shell Plating: Zinc Nickel, Black
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $133.49
  5: $117.24
  10: $104.62
  25: $97.14
  50: $90.67

To add to a project, please Log In.

113118025 124923715 130319382 172639243 178365471 143080215 167858023