|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-8DA507Z09SN
Manufacturer Part #:

8DA507Z09SN

Manufacturer:

Description:
Circular MIL Spec Connector 9P Socket Plug Sz 7 EMI Ring
Mouser Online Catalog Page 1,602, Mouser Online Catalog
PDF Page 1,602, PDF Catalog Page
8DA507Z09SN Datasheet 8DA507Z09SN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Souriau
Product Category: Circular MIL Spec Connector
RoHS: RoHS Compliant Details
Number of Positions: 9 Position
Contact Gender: Socket (Female)
MIL Type: MIL-DTL-38999
Product: Plugs
Shell Size: 7
Shell Style: In-Line
Mounting Style: Cable
Termination Style: Solder
Series: 8DA
Brand: Souriau
Mating Style: Threaded
Mounting Angle: Straight
Packaging: Bulk
Shell Plating: Zinc Nickel, Black
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
8DA003Z05SN Circular MIL Spec Connector 5
8DA603Z05PN Circular MIL Spec Connector 4
8DA505F06SN Circular MIL Spec Connector 2
8DA705F06PN Circular MIL Spec Connector 2
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$194.16
5:
$170.53
10:
$152.17
25:
$141.30
50:
$131.88

To add to a project, please Log In.

113118025 192092255 130319382 167858023 172639243 178365471