|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-8DA003Z05SA
Manufacturer Part #:

8DA003Z05SA

Manufacturer:

Description:
Circular MIL Spec Connector 5P Socket Recpt Sz 3 Threaded Sq Flange
Images are for reference only
See Product Specifications
Share |
Manufacturer: Souriau
Product Category: Circular MIL Spec Connector
RoHS: RoHS Compliant Details
Number of Positions: 5 Position
Contact Gender: Socket (Female)
MIL Type: MIL-DTL-38999
Product: Receptacles
Shell Size: 3
Shell Style: Wall Mount
Mounting Style: Cable
Termination Style: Solder
Series: 8DA
Brand: Souriau
Mating Style: Threaded
Mounting Angle: Straight
Packaging: Bulk
Shell Plating: Zinc Nickel, Black
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 5
Multiples: 1
Pricing (USD)
5:
$88.69
10:
$79.14
25:
$73.49
50:
$68.59

To add to a project, please Log In.

113118025 192092255 172639243 178365471 167858023 130319382