|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-8BA607Z09PA
Manufacturer Part #:

8BA607Z09PA

Manufacturer:

Description:
Circular MIL Spec Connector 9P Pin Plug Size 7 Self-Locking 9POS
Mouser Online Catalog Page 1,602, Mouser Online Catalog
PDF Page 1,602, PDF Catalog Page
8BA607Z09PA Datasheet 8BA607Z09PA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Souriau
Product Category: Circular MIL Spec Connector
RoHS: RoHS Compliant Details
Number of Positions: 9 Position
Contact Gender: Pin (Male)
MIL Type: MIL-DTL-38999
Product: Plugs
Shell Size: 7
Shell Style: In-Line
Mounting Style: Cable
Termination Style: Solder
Series: 8BA
Brand: Souriau
Mating Style: Self Locking
Mounting Angle: Straight
Shell Plating: Zinc Nickel, Black
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HR30-7P-12S(71) Circular Push Pull Connectors 114
8BA107Z09SA Circular MIL Spec Connector 4
73-7793-10 Ethernet Cables / Networking Cables 79
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$123.32
5:
$108.31
10:
$96.65
25:
$89.74
50:
$83.76

To add to a project, please Log In.

113118025 111293301 130319382 128784796 172639243 178365471 143080215 167858023