|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-28JR175-7
Manufacturer Part #:

28JR175-7

Manufacturer:

Description:
RF Connectors / Coaxial Connectors RF PRODUCTS
Share |
Manufacturer: Souriau
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: BNC
Gender: Jack (Female)
Impedance: 50 Ohms
Maximum Frequency: 4 GHz
Termination Style: Solder
Orientation: Straight
Brand: Souriau
Packaging: Bulk
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.32
5:
$12.69
10:
$12.11
25:
$11.81
50:
$10.90
100:
$10.29
250:
$9.38
500:
$8.78
$8.20

To add to a project, please Log In.

167858023 172639243 197686488