Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
893-SCL1DPDT24VDC
Manufacturer Part #:

SCL-1-DPDT-24VDC

Manufacturer:

Description: General Purpose Relays PCB POWER RELAYS DPDT 12A 24VDC
Silverlight Page 2,011, Mouser Enhanced Catalog
PDF Page 2,011, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Song Chuan
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Contact Form: DPDT
Coil Voltage: 24 VDC
Coil Resistance: 650 Ohms
Coil Current: 37 mA
Mounting Style: Through Hole
Contact Material: Silver Cadmium Oxide
Coil Type: General Purpose
Contact Termination: Tabs
Height: 35.2 mm
Length: 27.5 mm
Power Consumption: 0.9 W
Series: SCL-1
Type: Power Relays
Width: 21.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
193 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.80
  25: $4.40
  50: $4.00
  100: $3.60
  500: $3.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
ECQ-V1H103JL
Film Capacitors .01uF 50V 5%
Panasonic Electronic Components
1: $0.29
LY2-0-DC24
General Purpose Relays PCB DPDT 24VDC
Omron Industrial
1: $7.27
LM4562NA/NOPB
Operational Amplifiers - Op Amps DUAL HI PERF,HI F ...
Texas Instruments
1: $2.67
832A-1C-F-S-12VDC
General Purpose Relays SPDT 30A 12VDC
Song Chuan
1: $2.88
ECQ-V1H224JL5
Film Capacitors .22uF 50V 5%
Panasonic Electronic Components
1: $0.37
UVZ1H331MPD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.58
BT151X-650R,127
SCRs RAIL SCR
NXP Semiconductors
1: $0.86
1031D1
Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUN ...
Chicago Miniature
1: $2.71
MJD44H11G
Transistors Bipolar - BJT 8A 80V 20W NPN
ON Semiconductor
1: $0.53
CPF11R0000FKEE6
Metal Film Resistors - Through Hole 1watt 1ohms 1%
Vishay/Dale
1: $0.58
T491C226K006AT
Tantalum Capacitors - Solid SMD 6.3volts 22uF 10% ...
Kemet
1: $0.61
BD140G
Transistors Bipolar - BJT 1.5A 80V 12.5W PNP
ON Semiconductor
1: $0.49
TPSD227K006R0100
Tantalum Capacitors - Solid SMD 220uF 6.3V 10% L E ...
AVX
1: $3.44
NJM79L09UA
Linear Regulators - Standard -9V .1A 3 Terminal
NJR
1: $0.41
MKS2B043301H00KSSD
Film Capacitors 50V 3.3uF 10%
WIMA
1: $1.64
4671
Mounting Hardware TO-220 MICA INSUL.
Keystone Electronics
1: $0.12
UKW1H101MPD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.33
271-62K-RC
Metal Film Resistors - Through Hole 62Kohms 1% 50P ...
Xicon
1: $0.13
UKW1H100MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.29

000000001