|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
893-8991CFC12VDC
Manufacturer Part #:

899-1C-F-C-12VDC

Manufacturer:

Description:
General Purpose Relays SPDT 10A 12VDC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Song Chuan
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Song Chuan
Coil Voltage: 12 V
Contact Form: SPDT (1 Form C)
Mounting Style: Through Hole
Contact Material: Silver Nickel
Power Consumption: 0.36 W
Series: 899
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS485-WE-1800-BT USB Cables / IEEE 1394 Cables 2,370
CYBLE-022001-00 Bluetooth / 802.15.1 Modules 2,757
0477004.MXP Cartridge Fuses 9,397
BT138-600,127 Triacs 6,269
593002B03400G Heat Sinks 1,534
B-18-2 Test Leads 264
ACS108-6SN-TR Triacs 1,877
ULN2003AD Darlington Transistors 5,545
EEU-FR1C471 Aluminum Electrolytic Capacitors - Leaded 82
CYBLE-022001-EVAL Bluetooth / 802.15.1 Development Tools 113
Real Time Availability
Stock:
986 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.82
25:
$2.19
50:
$1.99
100:
$1.85
500:
$1.55
$1.31
$1.11
$0.927
$0.779

To add to a project, please Log In.

137467047 165583196 189371948