Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
893-898H1CHCR1U0224
Manufacturer Part #:

898H-1CH-C-R1-U02-24VDC

Manufacturer:

Description: General Purpose Relays ISO280 AUTOMOTVE RLY SPDT 50A 24VDC
Silverlight Page 2,011, Mouser Enhanced Catalog
PDF Page 2,011, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Song Chuan
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Contact Form: SPDT
Coil Voltage: 24 VDC
Mounting Style: Through Hole
Contact Material: Silver Tin Oxide
Power Consumption: 1.6 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
272 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.61
  25: $2.39
  50: $2.18
  100: $1.96
  500: $1.67

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N914BTR
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.10
111SM1
Basic / Snap Action Switches 250 VAC 5 A Strght Le ...
Honeywell
1: $11.72
FB73-226-RC
EMI Filter Beads, Chokes & Arrays Type 73 40MHz
J.W. Miller
1: $0.15
G8P-1AP-DC12
General Purpose Relays Power PCB Relay Open SPST-N ...
Omron Electronics
1: $2.90
BK/ATM-30
Fuses 30A 32Vdc 1kA IR Green
Cooper Bussmann
1: $0.72
BK/ATM-10
Fuses 10A 32Vdc 1kA IR Red
Cooper Bussmann
1: $0.72
OA60AP-11-1WB
Fans Fan 60x30 115VAC Ball Wire 11cfm
Orion Fans
1: $15.78
BK/ATM-25
Fuses 25A 32Vdc 1kA IR Clear
Cooper Bussmann
1: $0.72
FB73-287-RC
EMI Filter Beads, Chokes & Arrays Type 73 40MHz
J.W. Miller
1: $0.15
1N486B
Rectifiers General Purpose Low Leakage
Fairchild Semiconductor
1: $0.14

000000001