|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
893-896H1CHC112VDC
Manufacturer Part #:

896H-1CH-C1-12VDC

Manufacturer:

Description:
Automotive Relays SPDT FLUX TIGHT FLANGED COVER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Song Chuan
Product Category: Automotive Relays
RoHS: RoHS Compliant Details
Brand: Song Chuan
Coil Voltage: 12 VDC
Contact Form: SPDT (1 Form C)
Contact Current Rating: 50 A
Coil Resistance: 90 Ohms
Coil Current: 133 mA
Switching Voltage: 28 VDC
Mounting Style: Through Hole
Contact Material: Silver Alloy (Ag)
Coil Type: High Power
Contact Termination: Tabs
Height: 25 mm
Length: 25.8 mm
Packaging: Bulk
Power Consumption: 1.6 W
Series: 896H
Factory Pack Quantity: 25
Type: Mini ISO Relay
Width: 25.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE112-A-v1 Bluetooth / 802.15.1 Modules 4,822
P600M-E3/54 Rectifiers 29,294
963531-1 Automotive Connectors 65,810
977-009-010R031 D-Sub Backshells 1,229
12010974 Automotive Connectors 5,385
303-1AH-C-R1-U01-12VDC Automotive Relays 2,161
7-180984-0 Terminals 10,045
1759017 Pluggable Terminal Blocks 1,954
GRS-2011-2019 Rocker Switches 637
Real Time Availability
Stock:
615 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.93
25:
$2.94
50:
$2.64
100:
$2.19
500:
$1.78
$1.56

To add to a project, please Log In.

165583196 137467047 189371948