Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
893-888H1AHFSIR24V
Manufacturer Part #:

888H1AHFSIR24VDC

Manufacturer:

Description: General Purpose Relays SPNO 17A 24VDC
Silverlight Page 2,727, Mouser Enhanced Catalog
PDF Page 2,727, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Song Chuan
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Contact Form: 1 Form A (SPST-NO)
Coil Voltage: 24 VDC
Coil Resistance: 1440 Ohms
Coil Current: 17 mA
Mounting Style: PCB
Contact Material: Silver Nickel
Coil Termination: PCB
Contact Termination: PCB
Height: 15.7 mm
Length: 29 mm
Power Consumption: 0.4 W
Series: 888H
Width: 12.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.49
  25: $2.62
  50: $2.35
  100: $2.08
  500: $1.54
  1,000: $1.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UEVM4460G-02-01-00
Development Boards & Kits - ARM PANDABOARD ES
PandaBoard
1: $181.00
5520251-4
Ethernet & Telecom Connectors 8/8 SIDE ENTRY
TE Connectivity / AMP
1: $1.62
ATTINY2313-20PU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.67
LM317LZ
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.51
G4W-2214P-US-HP-DC12
General Purpose Relays High-Capacity DPST-NO 12VDC
Omron Electronics
1: $8.24
UA78M33CKCS
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.37
RTD34024F
General Purpose Relays SPST-NO 16 A 24 VDC
TE Connectivity / P&B
1: $3.78
5520250-3
Ethernet & Telecom Connectors 6/6 SIDE ENTRY
TE Connectivity / AMP
1: $1.43
RC4136N
Operational Amplifiers - Op Amps Quad General
Texas Instruments
1: $1.00
150223J630DB
Film Capacitors 630V .022uF 5%
Cornell Dubilier
1: $0.66
BZV85-C5V1,133
Zener Diodes Diode Zener Single 5.1V 5% 1.3W 2-Pin
NXP Semiconductors
1: $0.27
B41828A5477M000
Aluminum Electrolytic Capacitors - Leaded 25volts ...
EPCOS
1: $0.16
86094647814755ELF
DIN 41612 Connectors STRAIGHT HEADER
FCI
1: $2.22
BZV85-C15,133
Zener Diodes Diode Zener Single 14.7V 5% 1.3W 2-Pi ...
NXP Semiconductors
1: $0.27
MPSA92G
Transistors Bipolar - BJT 500mA 300V PNP
ON Semiconductor
1: $0.14
EKMG630ELL220ME11D
Aluminum Electrolytic Capacitors - Leaded 63volts ...
United Chemi-Con
1: $0.13
1N4007-TP
Rectifiers Vr/1000V Io/1A
Micro Commercial Components (MCC)
1: $0.19
CFS1/4CT52R510J
Carbon Film Resistors - Through Hole 51 OHM 5% 1/4 ...
KOA Speer
1: $0.15
CFS1/4CT52R911J
Carbon Film Resistors - Through Hole 910 OHM 5% 1/ ...
KOA Speer
1: $0.15
140-500P5-331K-RC
Ceramic Disc Capacitors 500V 330pF Y5P 10% Tol
Xicon
1: $0.14

194448107