Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
893-881WP11ACFS24VDC
Manufacturer Part #:

881WP1-1AC-F-S-24VDC

Manufacturer:

Description: General Purpose Relays SPNO 18A 24VDC
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Song Chuan
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Contact Form: 1 Form A (SPST-NO)
Coil Voltage: 24 VDC
Coil Resistance: 1440 Ohms
Coil Current: 17 mA
Mounting Style: Quick Connect
Contact Material: Silver Nickel
Coil Termination: Quick Connect
Contact Termination: Quick Connect
Height: 15.7 mm
Length: 32.5 mm
Series: 881WP
Width: 12.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
27 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 27 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.64
  25: $3.48
  50: $3.12
  100: $2.32
  500: $1.72
  1,000: $1.50

To add to a project, please Log In.

000000001