Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
893-875B1CHFS24VDC
Manufacturer Part #:

875B-1CH-F-S-24VDC

Manufacturer:

Description: General Purpose Relays PCB SUGAR CUBE RELAY SPDT 16A 24VDC
Silverlight Page 2,011, Mouser Enhanced Catalog
PDF Page 2,011, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Song Chuan
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Contact Form: 1 Form C (SPDT-BM)
Contact Current Rating: 16 A
Coil Voltage: 24 VDC
Coil Resistance: 1600 Ohms
Coil Current: 15 mA
Mounting Style: SMD/SMT
Contact Material: Silver Tin Oxide
Height: 20.8 mm
Length: 21 mm
Power Consumption: 0.36 W
Series: 875
Width: 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 23 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.04
  25: $1.87
  50: $1.70
  100: $1.53
  500: $1.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
52610-3071
FFC & FPC Connectors VERTICAL SMT ZIF 30P
Molex
1: $4.08
OPA2378AIDCNT
Operational Amplifiers - Op Amps Low-Noise 900kHz ...
Texas Instruments
1: $2.92
C1206C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
TLC2262AIDR
Operational Amplifiers - Op Amps Advanced LinCMOS ...
Texas Instruments
1: $1.94
G2R-1-E-DC24
General Purpose Relays High-Capacity 16A SPDT Vent ...
Omron Electronics
1: $3.50
STGD5NB120SZT4
IGBT Transistors N-Ch 1200 Volt 5 Amp
STMicroelectronics
1: $1.98
BNX016-01
EMI Filters 50M ohm 25volt 15A EMIFIL
Murata Electronics
1: $4.21
CD40106BM96
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.22
TSM101AIDT
DC/DC Switching Controllers Voltage/Current Cont
STMicroelectronics
1: $0.98
PCA9506DGG,518
Interface - I/O Expanders 40BIT I2C FMTP GPIO INT ...
NXP Semiconductors
1: $3.33
TL431BILPRE3
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $0.58
NFM18PS105R0J3D
EMI/RFI Suppressors & Ferrites 0603 1.0uF
Murata Electronics
1: $0.45
MC78L05ACP
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.18
CG0603MLC-05E
ESD Suppressors 5VDC 35V-CLAMP
Bourns
1: $0.13
MSP430F5528IZQE
16-bit Microcontrollers - MCU 16B Ultra-Low-Power ...
Texas Instruments
1: $9.11
PSMN1R0-30YLC,115
MOSFET N-CH 30 V 1.15 mOhms LOGIC LEVEL MOSFET
NXP Semiconductors
1: $1.54
SR086SG-G
Switching Converters, Regulators & Controllers 3.3 ...
Supertex
1: $1.85
B45196H2106K109
Tantalum Capacitors - Solid SMD 10volts 10uF 10%
Kemet
1: $0.33
BAT54FILM
Schottky Diodes & Rectifiers 300mA 30 Volt
STMicroelectronics
1: $0.29

198915046