|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
893-812H1CS24VDC
Manufacturer Part #:

812H-1C-S-24VDC

Manufacturer:

Description:
General Purpose Relays SPDT 10A 24VDC
Mouser Online Catalog Page 2,793, Mouser Online Catalog
PDF Page 2,793, PDF Catalog Page
812H-1C-S-24VDC Datasheet 812H-1C-S-24VDC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Song Chuan
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Song Chuan
Product: Power Relays
Type: High Power
Coil Voltage: 24 V
Contact Form: SPDT (1 Form C)
Contact Termination: Solder Pin
Mounting Style: Through Hole
Coil Termination: Solder Pin
Coil Resistance: 1600 Ohms
Coil Current: 15 mA
Contact Material: Silver Tin Oxide
Height: 16.3 mm
Length: 21 mm
Power Consumption: 0.36 W
Series: 812H
Factory Pack Quantity: 25
Width: 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0443167251 Ferrite Clamp On Cores 36,261
1803594 Pluggable Terminal Blocks 4,183
ASMT-YTD2-0BB02 Standard LEDs - SMD 11,273
1803581 Pluggable Terminal Blocks 2,168
MSS120004 Slide Switches 2,250
TL7726CP Power Management Specialized 434
76SC04ST DIP Switches / SIP Switches 165
801H-1A-C-24VDC General Purpose Relays 193
20-101-0955 System-On-Modules - SOM 10
Real Time Availability
Stock:
1,596 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.44
25:
$1.33
50:
$1.16
100:
$1.11
500:
$0.956
$0.819
$0.706
$0.616

To add to a project, please Log In.

189371948 137467047 165583196