Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
893-703XC240VAC
Manufacturer Part #:

703XC-240VAC

Manufacturer:

Description: General Purpose Relays TPDT 10A 240VAC
Silverlight Page 2,727, Mouser Enhanced Catalog
PDF Page 2,727, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Song Chuan
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Contact Form: Form XC (TPDT)
Coil Voltage: 240 VAC
Coil Resistance: 9110 Ohms
Contact Material: Silver Cadmium Oxide
Power Consumption: 2 VA
Series: 703
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
194 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.20
  25: $9.90
  50: $8.91
  100: $7.45
  500: $4.26

To add to a project, please Log In.

000000001