Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
893-703XB240VAC
Manufacturer Part #:

703XB-240VAC

Manufacturer:

Description: General Purpose Relays DPDT 10A 240VAC
Silverlight Page 2,727, Mouser Enhanced Catalog
PDF Page 2,727, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Song Chuan
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Contact Form: Form XB (DPDT)
Coil Voltage: 240 VAC
Coil Resistance: 9110 Ohms
Contact Material: Silver Cadmium Oxide
Power Consumption: 2 VA
Series: 703
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
48 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.56
  25: $8.67
  50: $7.80
  100: $6.31
  500: $4.04
  1,000: $3.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TR10R-A
Plug-In AC Adapters US PLUG TRG10 & TRG30R SRS
Cincon
1: $0.49
156-2009-EX
D-Sub Backshells 9C LOCKING
Kobiconn
1: $0.75

137467047