|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
663-STC-CCTV-75I
Manufacturer Part #:

STC-CCTV-75I

Manufacturer:

Description:
Surge Suppressors CCTV Coax surge protection Isolated
Mouser Online Catalog Page 2,895, Mouser Online Catalog
PDF Page 2,895, PDF Catalog Page
STC-CCTV-75I Datasheet STC-CCTV-75I Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sola/Hevi-Duty
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Sola / Hevi-Duty
Voltage Rating: 5 V
Current Rating: 10 kA
Operating Temperature Range: - 40 C to + 85 C
Mounting: Flange
Packaging: Bulk
Series: STC-CCTV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$111.77
2:
$111.06
5:
$109.91
10:
$106.61
25:
$103.72
50:
$98.75
100:
$94.84

To add to a project, please Log In.

153257584 184255938 156058099 190657878