Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
663-SLT12-61818-12T
Manufacturer Part #:

SLT-12-61818-12T

Manufacturer:

Description: Linear and Switching Power Supplies 3 OUT 5V +/-12/15V
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Sola/Hevi-Duty
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Linear Supplies
Open Frame/Enclosed: Open Frame
Input Voltage: 100 VAC to 240 VAC Selectable
Number of Outputs: 3
Output Voltage (Channel 1): 5 VDC
Commercial/Medical: Commercial
Mounting Style: Panel
Length: 279.5 mm
Width: 124 mm
Height: 70 mm
Dimensions: 279.5 mm L x 124 mm W
Input Frequency: 47 Hz to 63 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $194.83
  5: $186.25
  10: $180.13
  25: $174.00
  50: $167.52

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
206060-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.03
TAP106K025SCS
Tantalum Capacitors - Solid Leaded 25V 10uF 10%
AVX
1: $0.60
TIP120
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.47
SC628R
Audio Indicators & Alerts CONSTANT, 6-28VDC MED, C ...
Mallory Sonalert
1: $24.66
66592-1
Standard Circular Contacts SIGNAL SKT CNT 22-18 ti ...
TE Connectivity / AMP
1: $0.25
772-250-P-A
Terminals 16-14 AWG MULT DISC
3M Electronic Specialty
1: $0.33
1757420
Pluggable Terminal Blocks 20P 5.08mm 90DEG
Phoenix Contact
1: $5.93
72F-250-32-NL
Terminals 16-14 .250 FML DISC
3M Electronic Specialty
1: $0.71
1-390261-4
IC & Component Sockets 16P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
H-9113-B
Racks & Rack Cabinet Accessories Handle 8.0-inch
Bud Industries
1: $10.60
140-100N5-101J-RC
Ceramic Disc Capacitors 100V 100pF NPO 5% Tol
Xicon
1: $0.18
280-CR10-3.0K-RC
Wirewound Resistors - Through Hole 3.0Kohms 5% Tol
Xicon
1: $0.60
CWSC21JFAFS
Rocker Switches & Paddle Switches DPST ON-NONE-OFF ...
NKK Switches
1: $6.28
S822D-RO
Toggle Switches DPDT ON-NONE-ON
NKK Switches
1: $29.01
SLS-12-017T
Linear and Switching Power Supplies 12V@1.7A OR 15 ...
Sola/Hevi-Duty
1: $72.67
MOS-1416
Pliers & Tweezers Insert TL 14-16 Pin
OK Industries
1: $18.10
PPFS19007BK2
Racks & Rack Cabinet Accessories 19" RK MT VENT SH ...
Hammond Manufacturing
1: $23.61
RN55C1623FB14
Metal Film Resistors - Through Hole 1/10watt 162Ko ...
Vishay/Dale
1: $0.14
RN55C1783FB14
Metal Film Resistors - Through Hole 1/10watt 178Ko ...
Vishay/Dale
1: $0.14

000000001