|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
663-SDU500-5
Manufacturer Part #:

SDU500-5

Manufacturer:

Description:
UPS - Uninterruptible Power Supplies 500VA/300W 230VAC Din Rail Mount
Mouser Online Catalog Page 2,288, Mouser Online Catalog
PDF Page 2,288, PDF Catalog Page
SDU500-5 Datasheet SDU500-5 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sola/Hevi-Duty
Product Category: UPS - Uninterruptible Power Supplies
RoHS: In Transition
Brand: Sola / Hevi-Duty
Output Power: 500 VA
Output Voltage-Channel 1: 230 V
Runtime-Full Load: 4 min
Data Line Protection: Y
Input Voltage: 230 V
Interface Type: RS232
Mounting Style: DIN Rail
Packaging: Bulk
Topology: Off-Line
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SDUPMBRK UPS - Uninterruptible Power Supplies 10
MS3470W14-4P Circular MIL Spec Connector 5
BK/MDL-7 Cartridge Fuses 965
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$362.93
2:
$356.70
5:
$349.50
10:
$343.58
25:
$335.11

To add to a project, please Log In.

106889023 196694025 188492425 155628541