|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
663-SDN2.5-24-100P
Manufacturer Part #:

SDN2.5-24-100P

Manufacturer:

Description:
DIN Rail Power Supplies 60W 24-28VDC 2.5A
Mouser Online Catalog Page 2,256, Mouser Online Catalog
PDF Page 2,256, PDF Catalog Page
SDN2.5-24-100P Datasheet SDN2.5-24-100P Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sola/Hevi-Duty
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Brand: Sola / Hevi-Duty
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power: 60 W
Input Voltage: 230 V
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 2.5 A
Dimensions: 50 mm L x 116 mm W x 124 mm H
Packaging: Bulk
Part # Aliases: SDN25-24-100P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0462-201-1631 Automotive Connectors 6,093
NCP18XH103F03RB NTC Thermistors 33,949
1-480705-0 Pin & Socket Connectors 13,390
33461 Terminals 9,478
350689-7 Pin & Socket Connectors 22,176
2866747 DIN Rail Power Supplies 36
AT04-12PA Automotive Connectors 521
CLF280GTP LED Lenses 15,524
SDP2-12-100T DIN Rail Power Supplies 11
280-CR10-200-RC Wirewound Resistors - Through Hole 14,581
Real Time Availability
Stock:
57 Can Ship Immediately

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$151.53
5:
$149.00
10:
$146.90
25:
$144.85
50:
$141.11

To add to a project, please Log In.

165583196 106889023 189371948 188492425 196239919