Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
663-SCP30S24-DN
Manufacturer Part #:

SCP30S24-DN

Manufacturer:

Description: DIN Rail Power Supplies 30W 24V 1.3A
Mouser Online Catalog Page 2,357, Mouser Online Catalog
PDF Page 2,357, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sola/Hevi-Duty
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Brand: Sola / Hevi-Duty
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power Rating: 31 W
Input Voltage: 85 VAC to 264 VAC, 100 VDC to 375 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 1.3 A
Commercial/Medical: Commercial
Dimensions: 65 mm L x 33 mm W
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
73 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $149.33
  5: $145.24
  10: $139.50
  25: $135.93
  50: $133.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STFV025-10N
Power Line Filters 120V 2.5A
Sola / Hevi-Duty
1: $113.03
2-5174225-5
D-Sub Standard Connectors PLUG 68P R/A Series II b ...
TE Connectivity / AMP
1: $19.29
MSR320R
Audio Indicators & Alerts CONSTANT, 3-20VDC MEDIUM ...
Mallory Sonalert
1: $4.47
17E-1657-25
D-Sub Backshells 25P METAL 2 PIECE BACKSHELL
Amphenol Commercial Products
1: $6.40
N2540-6002RB
Headers & Wire Housings 40P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $2.10
N2526-6002RB
Headers & Wire Housings 26P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $2.65
89120-0101
Headers & Wire Housings 20P IDC SOCKET
3M Electronic Solutions Division
1: $1.22
CD4093BE
Logic Gates Quad 2In Schmit Trgr
Texas Instruments
1: $0.52
ERJ-6ENF1002V
Thick Film Resistors - SMD 0805 10Kohms 1% Tol
Panasonic
1: $0.11
ERJ-6ENF1001V
Thick Film Resistors - SMD 0805 1Kohms 1% Tol
Panasonic
1: $0.11
V-10G3-1C24-K
Basic / Snap Action Switches Long hinge levr SPDT ...
Omron Electronics
1: $2.34
DG212CJ+
Analog Switch ICs Quad SPST CMOS Normally Open
Maxim Integrated
1: $8.36
LM324N
Operational Amplifiers - Op Amps Quad Operational ...
Fairchild Semiconductor
1: $0.51
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.41
PT10LV10-103A2020
Potentiometers 10Kohms 10mm Rnd Top adj
Piher
1: $0.46
5009
Circuit Board Hardware - PCB TEST POINT YLW .063
Keystone Electronics
1: $0.32
5008
Circuit Board Hardware - PCB TEST POINT ORANGE
Keystone Electronics
1: $0.33
5007
Circuit Board Hardware - PCB TEST POINT WHITE
Keystone Electronics
1: $0.32
L717-DB25P-U
D-Sub Standard Connectors 25P PLUG PCB FIXED MACHI ...
Amphenol Commercial Products
1: $6.56
SCP30D15-DN
DIN Rail Power Supplies 30W +/-15V 1.0A
Sola / Hevi-Duty
1: $178.12


This product is also available in:
106889023 189371948 165583196 188492425 1962399195-0901-16false