Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
663-S1K520
Manufacturer Part #:

S1K520

Manufacturer:

Description: UPS - Uninterruptible Power Supplies 520VA/340W 15-25 MIN
Silverlight Page 2,268, Mouser Enhanced Catalog
PDF Page 2,268, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Sola/Hevi-Duty
Product Category: UPS - Uninterruptible Power Supplies
RoHS: In Transition
Power Rating: 520 VA
Output Voltage Rating: 115 V
Number of Outlets: 4
Runtime (Full Load): 15 min
Runtime (Half Load): 25 min
Input Voltage: 115 V
Interface Port: DB9
Topology: Off-Line
Tower / Rackmount: Tower
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $148.60
  5: $142.30
  10: $140.22
  25: $139.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
19160-0012
Terminals CLOSED END SPLICE 14-22 AWG
Molex
1: $0.19
0251001.MXL
Fuses 125V 1A
Littelfuse
1: $0.50
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
RN-USB-SERIAL
Cable Assemblies USB 1.1 to RS232 Serial Cable 1m
Roving Networks
1: $16.95
0251004.MXL
Fuses 125V 4A
Littelfuse
1: $0.50
NMJ6HFD2-AU
Phone Connectors 1/4 STERO JCK SWTCH FULL TRD NSE ...
Neutrik
1: $1.98
GP1245
Sealed Lead Acid Battery 12V 4.5Ah .187" Faston ta ...
CSB
1: $17.79
GP12170-B1
Sealed Lead Acid Battery 12V 17.0Ah Nut and bolt
CSB
1: $59.29

196694025