Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
663-S1K1500
Manufacturer Part #:

S1K1500

Manufacturer:

Description: UPS - Uninterruptible Power Supplies 1500VA/900W 4 Outlets
Silverlight Page 2,268, Mouser Enhanced Catalog
PDF Page 2,268, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Sola/Hevi-Duty
Product Category: UPS - Uninterruptible Power Supplies
RoHS: In Transition
Power Rating: 1500 VA
Output Voltage Rating: 115 V
Number of Outlets: 4
Runtime (Full Load): 75 min
Runtime (Half Load): 80 min
Input Voltage: 115 V
Interface Port: DB9
Topology: Off-Line
Tower / Rackmount: Tower
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
84 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $596.06
  5: $570.88
  10: $562.48
  25: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
09150006102
Heavy Duty Power Connectors HAN D MALE AWG 18 SILV ...
HARTING
1: $1.28
1-66103-8
Pin & Socket Connectors PIN CONTACT 24-20AWG BRIGH ...
TE Connectivity / AMP
1: $0.37
PB-5R0H105-R
Supercapacitors / Ultracapacitors CAP,1.0F,5.0V,ED ...
PowerStor / Cooper Bussmann
1: $8.82
STV25K-10S
Power Conditioning 120V 1PH 0-135V DIN
Sola/Hevi-Duty
1: $231.74
175G-NA
Autotransformers 1.5KVA STEPDOWN
Hammond Manufacturing
1: $205.89
CLG12P015L28
Supercapacitors / Ultracapacitors Radial/Flat Lead ...
Cellergy
1: $14.22
SC620
UPS - Uninterruptible Power Supplies 620VA/390W 4 ...
APC
1: $200.04
HZ122000
Industrial Control Transformers 2KVA 240X480-120 N ...
Sola/Hevi-Duty
1: $985.24
SCP30D524BDN
DIN Rail Power Supplies 30W 5/24V SW P S SLIM DIN
Sola/Hevi-Duty
1: $219.01

196694025