|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
663-E500WA
Manufacturer Part #:

E500WA

Manufacturer:

Description:
Industrial Control Transformers 500VA 220X440V/110V
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sola/Hevi-Duty
Product Category: Industrial Control Transformers
RoHS: RoHS Compliant Details
Brand: Sola / Hevi-Duty
Power Rating: 500 VA
Primary Voltage Rating: 240 V/480 V
Secondary Voltage Rating: 120 V
Mounting Style: Bracket
Primary Winding: Dual Primary Winding
Secondary Winding: Single Secondary Winding
Length: 5.99 in
Width: 5.25 in
Height: 5.75 in
Operating Frequency: 60 Hz
Operating Temperature Range: 0 C to + 105 C
Product: Industrial Control Transformers
Termination Style: Wire Lead
Type: Industrial Control Transformers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
132170 RF Adapters - In Series 3,967
MW22B-3-10K Precision Potentiometers 1,228
132134 RF Connectors / Coaxial Connectors 2,805
ADCMP600BRJZ-REEL7 Analog Comparators 2,160
612F DC Fans 356
132171RP-10 RF Adapters - In Series 1,256
132360 RF Terminators 4,915
242102 RF Adapters - Between Series 763
242103 RF Adapters - Between Series 311
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$173.02
2:
$168.82
5:
$167.12
10:
$161.89
25:
$156.74
50:
$152.30

To add to a project, please Log In.

163212639 165583196 188492425 106889023 145532286 189371948 126481293