|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
663-E350WA
Manufacturer Part #:

E350WA

Manufacturer:

Description:
Industrial Control Transformers 350VA 220X440V/110V
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sola/Hevi-Duty
Product Category: Industrial Control Transformers
RoHS: In Transition
Brand: Sola / Hevi-Duty
Power Rating: 350 VA
Primary Voltage Rating: 240 V/480 V
Secondary Voltage Rating: 120 V
Mounting Style: Bracket
Primary Winding: Dual Primary Winding
Secondary Winding: Single Secondary Winding
Length: 5.99 in
Width: 5.25 in
Height: 5.07 in
Operating Frequency: 60 Hz
Operating Temperature Range: 0 C to + 105 C
Product: Industrial Control Transformers
Termination Style: Wire Lead
Type: Industrial Control Transformers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$145.49
2:
$141.96
5:
$140.53
10:
$136.14
25:
$131.80
50:
$128.06
100:
$118.29

To add to a project, please Log In.

106889023 189371948 145532286 163212639