Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
663-63-23-230-8
Manufacturer Part #:

63-23-230-8

Manufacturer:

Description: Power Conditioning 3000VA 120-240V OUT
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Sola/Hevi-Duty
Product Category: Power Conditioning
RoHS: RoHS Compliant Details
Input Voltage (nominal): 480 V
Output Voltage: 120 V, 208 V, 240 V
Output Power: 3000 VA
Voltage Regulation Accuracy: +/- 3 %
Features: Harmonic Filtering
Mounting Type: Surface Mount
Input Voltage: 120 V, 208 V, 240 V, 480 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,275.12
  2: $3,125.32
  5: Quote
 

To add to a project, please Log In.

0000000015-0602-17false