Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
663-63-23-175-8
Manufacturer Part #:

63-23-175-8

Manufacturer:

Description:
Power Conditioning 120-480V TO 120-240V
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sola/Hevi-Duty
Product Category: Power Conditioning
RoHS: In Transition
Brand: Sola / Hevi-Duty
Input Voltage-nominal: 480 V
Output Voltage: 120 V, 208 V, 240 V
Output Power: 750 VA
Voltage Regulation Accuracy: +/- 3 %
Number of Outlets: 1
Features: Harmonic Filtering
Mounting Type: Surface Mount
Input Voltage: 120 V, 208 V, 240 V, 480 V
Product: Power Protection and Conditioning
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,262.51
  2: $1,154.32
  5: $1,085.18
  10: $1,047.76

To add to a project, please Log In.

106889023 188492425